ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
ECJ Series_0508/0805_1.40

ECJ-2FB1E154K

Digi-Key Part Number
PCC2453TR-ND - Tape & Reel (TR)
PCC2453CT-ND - Cut Tape (CT)
PCC2453DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECJ-2FB1E154K
Supplier
Description
CAP CER 0.15UF 25V X7R 0805
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
ECJ2FB1E154K
PCC2453TR
PCC2453DKR
PCC2453CT
Standard Package3,000
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGJ4J2X7R1H154K125AATDK Corporation214445-8167-1-ND£0.27000search-upgrade
C2012X8R1E154K085AATDK Corporation7,935445-7782-1-ND£0.22000search-upgrade
08053C154JAT2AKYOCERA AVX14,468478-10488-1-ND£0.22000search-upgrade
C0805C154K5RAC7800KEMET7,985399-C0805C154K5RAC7800CT-ND£0.37000search-upgrade
C0805C154J5RAC7800KEMET828399-17430-1-ND£0.59000search-upgrade