TN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2-L2-9V

Digi-Key Part Number
TN2-L2-9V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
TN2-L2-9V
Supplier
Description
RELAY GEN PURPOSE DPDT 1A 9VDC
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Coil Current
22.2 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Coil Resistance
405 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Standard Package50