JV1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JV1AP-18V

Digi-Key Part Number
JV1AP-18V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
JV1AP-18V
Supplier
Description
RELAY GEN PURPOSE SPST 16A 18V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
125VAC - Max
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
1.62 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other NamesJV1AP-18V-NDR
Standard Package100