JS1A-B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS1A-B Series
JS1 Series PCB
JS1 Series Footprint

JS1-B-48V

Digi-Key Part Number
255-2222-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
JS1-B-48V
Supplier
Description
RELAY GEN PURPOSE SPDT 10A 48V
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 100VDC - Max
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
6.4 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
255-2222
JS1-B-48V-ND
JS1-B-48V-NDR
Standard Package100