HC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC1-HP-AC48V-F

Digi-Key Part Number
HC1-HP-AC48V-F-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
HC1-HP-AC48V-F
Supplier
Description
RELAY GEN PURPOSE SPDT 10A 48V
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VAC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
48VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
14.4 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Relay Type
General Purpose
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names-HC1-HP-AC48V
Standard Package20