4-SOP Pkg
4-SOP Pkg
AQY Series Schematic

AQY275AX

Digi-Key Part Number
255-4196-2-ND - Tape & Reel (TR)
255-4196-1-ND - Cut Tape (CT)
255-4196-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQY275AX
Supplier
Description
SSR RELAY SPST-NO 1.3A 0-100V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 100 V
Load Current
1.3 A
On-State Resistance (Max)
340 mOhms
Termination Style
Gull Wing
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.69000$10.69
10$10.02200$100.22
25$8.90800$222.70
50$8.46280$423.14
100$8.01740$801.74
250$7.12656$1,781.64
500$6.68116$3,340.58
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.23574$6,235.74
Additional Resources
AttributeDescription
Other Names
255-4196-2
AQY275AX-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AQY275APanasonic Electric Works697255-1565-5-ND$13.70000Direct