4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
4-SOP Board Layout
AQY Series

AQY212FG2S

Digi-Key Part Number
255-2679-ND
Manufacturer
Manufacturer Product Number
AQY212FG2S
Description
SSR RELAY SPST-NO 1.25A 0-60V
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Mounting Type
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.25 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
4-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8536.41.0030
0 In Stock

Request Stock Notification
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£6.60000£6.60
10£6.18900£61.89
25£5.50120£137.53
40£5.22600£209.04
100£4.95090£495.09
300£4.40083£1,320.25
500£4.12578£2,062.89
1,000£3.85072£3,850.72
Unit Price without VAT:£6.60000
Unit Price with VAT:£7.92000