4-SMD

APV2111VW

Digi-Key Part Number
255-5976-2-ND - Tape & Reel (TR)
255-5976-1-ND - Cut Tape (CT)
255-5976-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
APV2111VW
Supplier
Description
OPTOCOUPLER PHOTOVO 4SSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
800µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.2V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.66000£1.66
10£1.10700£11.07
100£0.85160£85.16
500£0.76982£384.91
1,000£0.68085£680.85
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500£0.68085£2,382.97
Additional Resources
AttributeDescription
Other Names
255-5976-6
255-5976-2
APV2111VW-ND
255-5976-1
-APV2111VW-ND
Standard Package3,500