L051 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-1NPAL5

Digi-Key Part Number
P113-L051-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
UM-1NPAL5
Supplier
Description
BATTERY PACK ZINC 7.5V D
Detailed Description
D 7.5 V Zinc Carbon Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Zinc Carbon
Rechargeability
No
Battery Cell Size
D
Number of Cells
5
Voltage - Rated
7.5 V
Capacity
-
Structure
Front to Back, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
1.34" L x 1.34" W x 12.11" H (34.0mm x 34.0mm x 307.5mm)
Weight
499 g
Note
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8506.80.0000
Additional Resources
AttributeDescription
Other Names
P113-L051
UM1NPAL5
Standard Package1
Assembly Component
Part No.Description
UM-1NPA/BXBATTERY ZINC 1.5V D