F091 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P288-F091

Digi-Key Part Number
P288-F091-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
P288-F091
Supplier
Description
BATTERY PACK NICAD 10.8V C
Detailed Description
C 10.8 V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
-
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
C
Number of Cells
9
Voltage - Rated
10.8 V
Capacity
2.4Ah
Structure
Side to Side, 1 Row x 9 Cells
Termination Style
Solder Tab
Size / Dimension
-
Weight
-
Note
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.30.4000
Additional Resources
AttributeDescription
Standard Package20
Assembly Component
Part No.Description
P-240C/A14BATTERY NICAD 1.2V 2.4AH C