F051 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-500DSF5

Digi-Key Part Number
P283-F051-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
P-500DSF5
Supplier
Description
BATTERY PACK NICAD 6V D
Detailed Description
D 6 V Nickel Cadmium Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Nickel Cadmium
Rechargeability
Yes
Battery Cell Size
D
Number of Cells
5
Voltage - Rated
6 V
Capacity
5Ah
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
-
Weight
-
Note
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.30.4000
Additional Resources
AttributeDescription
Other Names
P283-F051
P500DSF5
Standard Package1
Assembly Component
Part No.Description
P-500DS/A03BATTERY NICAD 1.2V 5AH D