- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
KR1800SCE | ||
---|---|---|
Digi-Key Part Number | SY156-ND | |
Manufacturer | ||
Manufacturer Product Number | KR1800SCE | |
Description | BATTERY NICAD 1.2V 1.8AH SC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.8Ah | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Nickel Cadmium | |
Battery Cell Size | SC | |
Voltage - Rated | 1.2 V | |
Capacity | 1.8Ah | |
Size / Dimension | 0.87" Dia x 1.67" H (22.2mm x 42.3mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 360mA | |
Shelf Life | - | |
Standard Charge Current | 180mA | |
Standard Charge Time | 16Hrs | |
Weight | 49.44 g | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KR-1800SCE Cell Type |
MSDS Material Safety Datasheet | Nickel Cadmium Battery |
HTML Datasheet | KR-1800SCE Cell Type |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.30.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | £3.44000 | £3.44 |
10 | £2.84700 | £28.47 |
50 | £2.50000 | £125.00 |
100 | £2.34720 | £234.72 |
250 | £2.18060 | £545.15 |
500 | £2.05556 | £1,027.78 |
1,000 | £1.94446 | £1,944.46 |
2,500 | £1.81946 | £4,548.65 |
Attribute | Description |
---|---|
Other Names | 166261994 SY156 |
Standard Package | 400 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address