cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4770

Digi-Key Part Number
475-SFH4770TR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4770
Supplier
Description
IC EMITTER SYNIOS SMD
Detailed Description
Infrared (IR) Emitter 860nm 1.65V 2A 370mW/sr @ 2A (Typ) 120° 1108 (2720 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
2A
Radiant Intensity (Ie) Min @ If
370mW/sr @ 2A (Typ)
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
475-SFH4770TR
Q65112A1540
Standard Package2,000