cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4717S

Digi-Key Part Number
475-SFH4717STR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4717S
Supplier
Description
IC EMITTER OSLON SMD
Detailed Description
Infrared (IR) Emitter 860nm 2.95V 1A - 50° -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
OSRAM Opto Semiconductors Inc.
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
2.95V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
2 (1 Year)
EAR99
8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
600£1.18482£710.89
Q65112A6171
475-SFH4717STR
600
(1)
SFH 4717ASOSRAM Opto Semiconductors Inc.565475-SFH4717ASCT-ND£2.43000search-similar