cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT3 510

Digi-Key Part Number
475-PLT3510-ND
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
PLT3 510
Supplier
Description
LASER DIODE METAL CAN TO-38
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Laser Diode 520nm 10mW 7V 80mA Radial, Can - 3 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Input
7V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Radial, Can - 3 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in GBP
Bulk
QtyUnit PriceExt Price
200£11.45360£2,290.72
Additional Resources
AttributeDescription
Other Names
475-PLT3510
Q65112A4439
Standard Package200