cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD2013

Digi-Key Part Number
ISD2013-ND
Manufacturer
Manufacturer Product Number
ISD2013
Description
DISPLAY 4CHAR .150" HI EFF GREEN
Detailed Description
Dot Matrix Display Module 5 x 7 Green 2.2V Serial 0.70" L x 0.29" W x 0.10" H (17.80mm x 7.40mm x 2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams-OSRAM USA Inc.
Series
Package
Tray
Product Status
Obsolete
Millicandela Rating
1.55mcd
Internal Connection
-
Size / Dimension
0.70" L x 0.29" W x 0.10" H (17.80mm x 7.40mm x 2.50mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.2V
Interface
Serial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other NamesQ68000A8137
Standard Package8