cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLG1414

Digi-Key Part Number
DLG1414-ND
Manufacturer
Manufacturer Product Number
DLG1414
Description
INTELLIGENT DISP 4 CHAR 5X7 GRN
Detailed Description
Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams-OSRAM USA Inc.
Series
Package
Bulk
Product Status
Obsolete
Millicandela Rating
60µcd
Internal Connection
-
Size / Dimension
0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
7-Bit ASCII
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0040
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
Q1757650
Q68000-A8093
Q68000-A8093-ND
Q68000A8093
Standard Package30