OD172AP Series

OD127AP-12MTB

Digi-Key Part Number
OD127AP-12MTB-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD127AP-12MTB
Supplier
Description
FAN AXIAL 127X38.5MM 12VDC TERM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 108.0 CFM (3.02m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 127mm L x 127mm H
Width
38.50mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB
RPM
2600 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.5A
Voltage Range
9 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
40£20.90500£836.20
Additional Resources
AttributeDescription
Other NamesOD127AP-12MTBX
Standard Package40