SOT-563-6_463A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSDEMN11XV6T1

Digi-Key Part Number
NSDEMN11XV6T1OSTR-ND - Tape & Reel (TR)
NSDEMN11XV6T1OSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NSDEMN11XV6T1
Supplier
Description
DIODE ARRAY GP 80V 100MA SOT563
Detailed Description
Diode Array 2 Pair Common Cathode Standard 80 V 100mA (DC) Surface Mount SOT-563, SOT-666
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
2 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
NSDEMN11XV6T1OSTR
NSDEMN11XV6T1OSCT
Standard Package4,000