NLVVHC1G132DFT1G | |
---|---|
DigiKey Part Number | NLVVHC1G132DFT1GOSTR-ND - Tape & Reel (TR) NLVVHC1G132DFT1GOSCT-ND - Cut Tape (CT) NLVVHC1G132DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G132DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G132DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.52V | |
Input Logic Level - High | 1.9V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.28000 | £0.28 |
10 | £0.16400 | £1.64 |
25 | £0.13360 | £3.34 |
100 | £0.09940 | £9.94 |
250 | £0.08256 | £20.64 |
500 | £0.07214 | £36.07 |
1,000 | £0.06343 | £63.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | £0.03733 | £1,119.90 |
Unit Price without VAT: | £0.28000 |
---|---|
Unit Price with VAT: | £0.33600 |