NLVVHC1G125DFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5,960
Unit Price: £0.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,080
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,980
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,000
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,550
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,440
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,523
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,965
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 35
Unit Price: £0.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: £0.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: £0.24000
Datasheet

NLVVHC1G125DFT1G

DigiKey Part Number
NLVVHC1G125DFT1GOSTR-ND - Tape & Reel (TR)
NLVVHC1G125DFT1GOSCT-ND - Cut Tape (CT)
NLVVHC1G125DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1G125DFT1G
Description
IC BUFFER NON-INVERT 5.5V SC88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1G125DFT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
* All Digi-Reel orders will add a £4.50 reeling fee.