NIV2161MTTAG

DigiKey Part Number
NIV2161MTTAGOSTR-ND - Tape & Reel (TR)
NIV2161MTTAGOSCT-ND - Cut Tape (CT)
NIV2161MTTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIV2161MTTAG
Description
TVS DIODE 5VWM 26VC 10WDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp Ipp Tvs Diode Surface Mount 10-WDFN (3.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-WDFN
Supplier Device Package
Base Product Number
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.79700£7.97
25£0.75680£18.92
100£0.58120£58.12
250£0.51356£128.39
500£0.48654£243.27
1,000£0.37842£378.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33452£1,003.56
Manufacturers Standard Package