DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NID5003NT4G

Digi-Key Part Number
NID5003NT4GOSTR-ND - Tape & Reel (TR)
NID5003NT4GOSCT-ND - Cut Tape (CT)
NID5003NT4GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NID5003NT4G
Supplier
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
20A
Rds On (Typ)
42mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
NID5003NT4GOSDKR
NID5003NT4GOS
=NID5003NT4GOSCT-ND
NID5003NT4GOSCT
NID5003NT4GOSTR
NID5003NT4GOS-ND
Standard Package2,500