4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP707BMX250TCG

Digi-Key Part Number
NCP707BMX250TCG-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP707BMX250TCG
Supplier
Description
IC REG LINEAR 2.5V 200MA 4XDFN
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP103BMX250TCGonsemi33,000NCP103BMX250TCG-ND£0.05219search-similar