8-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4308AMTTWG

Digi-Key Part Number
NCP4308AMTTWG-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP4308AMTTWG
Supplier
Description
IC SYNC RECTIFIER CTLR 8SOIC
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

18,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSNCP4308AMTTWG
2156-NCP4308AMTTWG-OS
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP4306AADZZZAMN1TBGonsemi2,292NCP4306AADZZZAMN1TBGOSCT-ND£0.75000search-similar