NCP338FCCT2GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP338FCCT2GEVB

Digi-Key Part Number
NCP338FCCT2GEVB-ND
Manufacturer
onsemi
Manufacturer Product Number
NCP338FCCT2GEVB
Supplier
Description
EVAL BOARD NCP338FCCT2G
Detailed Description
NCP338 Power Distribution Switch (Load Switch) Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
NCP338
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1