SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP305LSQ44T1

Digi-Key Part Number
NCP305LSQ44T1-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP305LSQ44T1
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

58,950In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NCP305LSQ44T1-ONTR
ONSONSNCP305LSQ44T1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP305LSQ44T1Gonsemi1,670488-NCP305LSQ44T1GCT-ND£0.44000search-direct