10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2809BDMR2G

Digi-Key Part Number
NCP2809BDMR2GOSTR-ND - Tape & Reel (TR)
NCP2809BDMR2GOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NCP2809BDMR2G
Supplier
Description
IC AMP AB STEREO 135MW 10MICRO
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-Micro
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
135mW x 2 @ 16Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-Micro
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.25988£1,039.52
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.59000£0.59
10£0.52000£5.20
25£0.48800£12.20
100£0.39830£39.83
250£0.36992£92.48
500£0.31482£157.41
1,000£0.25988£259.88
Additional Resources
AttributeDescription
Other Names
NCP2809BDMR2GOSCT
NCP2809BDMR2G-ND
NCP2809BDMR2GOSTR
ONSONSNCP2809BDMR2G
2156-NCP2809BDMR2G-OS
=NCP2809BDMR2GOSCT-ND
Standard Package4,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA112DRTexas Instruments82,500296-2465-1-ND£0.40094search-similar
TPA2014D1RGPTTexas Instruments1,750296-23476-1-ND£1.52000search-similar
TPA6111A2DGNTexas Instruments215296-10845-5-ND£1.24000search-similar
TPA6101A2DGKRTexas Instruments2,500296-7019-1-ND£0.54946search-similar
LM48821TL/NOPBTexas Instruments500296-LM48821TL/NOPBCT-ND£2.10000search-similar