NCP186BMX180TAG | |
---|---|
DigiKey Part Number | 488-NCP186BMX180TAGTR-ND - Tape & Reel (TR) 488-NCP186BMX180TAGCT-ND - Cut Tape (CT) 488-NCP186BMX180TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186BMX180TAG |
Description | IC REG LINEAR 1.8V 1A 8-XDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186BMX180TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.65000 | £0.65 |
10 | £0.39000 | £3.90 |
25 | £0.32200 | £8.05 |
100 | £0.24500 | £24.50 |
250 | £0.20712 | £51.78 |
500 | £0.18386 | £91.93 |
1,000 | £0.16436 | £164.36 |
2,500 | £0.14336 | £358.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.13044 | £652.20 |
10,000 | £0.11962 | £1,196.20 |
15,000 | £0.11412 | £1,711.80 |
25,000 | £0.10796 | £2,699.00 |
35,000 | £0.10504 | £3,676.40 |
Unit Price without VAT: | £0.65000 |
---|---|
Unit Price with VAT: | £0.78000 |