8-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP186AMX185TAG

Digi-Key Part Number
NCP186AMX185TAG-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP186AMX185TAG
Supplier
Description
IC REG LINEAR 1.85V 1A 8XDFN
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XDFN (1.6x1.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.13449£403.47

Other Suppliers on Digi-Key

522,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NCP186AMX185TAG-OS
ONSONSNCP186AMX185TAG
Standard Package3,000