25-FlipChip_499G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1851AFCCT1G

Digi-Key Part Number
NCP1851AFCCT1GOSTR-ND - Tape & Reel (TR)
NCP1851AFCCT1GOSCT-ND - Cut Tape (CT)
NCP1851AFCCT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP1851AFCCT1G
Supplier
Description
IC BAT CHG LI-ION 1CL 25FLIPCHIP
Detailed Description
Charger IC Lithium Ion 25-FlipChip (2.55x2.2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
7.3V
Interface
I²C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, FCBGA
Supplier Device Package
25-FlipChip (2.55x2.2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,070,997In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NCP1851AFCCT1G-OS
NCP1851AFCCT1GOSDKR
NCP1851AFCCT1GOSCT
ONSONSNCP1851AFCCT1G
NCP1851AFCCT1G-ND
NCP1851AFCCT1GOSTR
Standard Package3,000