Button, Axial Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR751RL

Digi-Key Part Number
MR751RLOSTR-ND - Tape & Reel (TR)
MR751RLOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
MR751RL
Supplier
Description
DIODE GP 100V 6A MICRODE BUTTON
Detailed Description
Diode Standard 100 V 6A Through Hole Microde Button
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
Button, Axial
Supplier Device Package
Microde Button
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
MR751RLOSCT
MR751RLOSTR
Standard Package800