TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA42RLRMG

Digi-Key Part Number
MPSA42RLRMGOSCT-ND - Cut Tape (CT)
MPSA42RLRMGOSTB-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
MPSA42RLRMG
Supplier
Description
TRANS NPN 300V 0.5A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body (Formed Leads)
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
MPSA42RLRMGOSTB
MPSA42RLRMG-ND
MPSA42RLRMGOSCT
Standard Package2,000