6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8050W

Digi-Key Part Number
MOC8050W-ND
Manufacturer
onsemi
Manufacturer Product Number
MOC8050W
Supplier
Description
OPTOISO 5.3KV DARLINGTON 6-DIP
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3.5µs, 95µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
80V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesMOC8050W-NDR
Standard Package1,000