cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906HLT1G

Digi-Key Part Number
MMBT3906HLT1G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MMBT3906HLT1G
Supplier
Description
TRANS PNP 40V 0.2A SOT23
Detailed Description
Bipolar (BJT) Transistor - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBT3906-HFComchip Technology80,903641-1950-1-ND£0.16000search-direct