16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC595M

Digi-Key Part Number
MM74HC595M-ND
Manufacturer
onsemi
Manufacturer Product Number
MM74HC595M
Supplier
Description
IC REGISTER W/LATCH 8BIT 16-SOIC
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£0.61000£0.61
10£0.53600£5.36
25£0.50360£12.59
100£0.41120£41.12
250£0.38196£95.49
500£0.32506£162.53
1,000£0.26832£268.32
Additional Resources
AttributeDescription
Other Names
MM74HC595M-NDR
MM74HC595M-CRL
Q13677197
Standard Package48
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74HC595ADR2Gonsemi906,581MC74HC595ADR2GOSCT-ND£0.45000search-similar