DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC79M12BDTG

Digi-Key Part Number
MC79M12BDTGOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC79M12BDTG
Supplier
Description
IC REG LINEAR -12V 500MA DPAK
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Last Time Buy
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
500mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
825£0.28633£236.22

Other Suppliers on Digi-Key

1,271In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MC79M12BDTGOS
ONSONSMC79M12BDTG
MC79M12BDTG-ND
2156-MC79M12BDTG-OS
Standard Package75