20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC75172BDWR2G

Digi-Key Part Number
MC75172BDWR2GOSTR-ND - Tape & Reel (TR)
MC75172BDWR2GOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
MC75172BDWR2G
Supplier
Description
IC DRIVER 4/0 20SOIC
Detailed Description
4/0 Driver - RS422, RS485 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,729In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MC75172BDWR2GOSCT
MC75172BDWR2GOSTR
2156-MC75172BDWR2G-ONTR
MC75172BDWR2G-ND
=MC75172BDWR2GOSCT-ND
ONSONSMC75172BDWR2G
Standard Package1,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN65LBC172DWRochester Electronics, LLC13,7312156-SN65LBC172DW-ND£2.70265search-similar
SN65LBC172ADWRTexas Instruments25,591SN65LBC172ADWR-ND£3.36358search-similar
SN65LBC172ADWTexas Instruments11296-9706-5-ND£6.73000search-similar
SN75LBC172ADWTexas Instruments230296-34168-5-ND£6.23000search-similar
SN75ALS174ADWRTexas Instruments1,176296-46338-1-ND£2.61000search-similar