16 SOIC Pin View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC Pin View
16-SOIC

MC74ACT163DG

Digi-Key Part Number
MC74ACT163DGOS-ND
Manufacturer
onsemi
Manufacturer Product Number
MC74ACT163DG
Supplier
Description
IC COUNTER SYNC BINARY 16-SOIC
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
140 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
816£0.29121£237.63

Other Suppliers on Digi-Key

60,987In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MC74ACT163DGOS
MC74ACT163DG-ND
2156-MC74ACT163DG-OS
ONSONSMC74ACT163DG
Standard Package48