MC14526BDWG | |
---|---|
DigiKey Part Number | MC14526BDWG-ND |
Manufacturer | |
Manufacturer Product Number | MC14526BDWG |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14526BDWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6.6 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.22000 | £1.22 |
10 | £0.74900 | £7.49 |
47 | £0.55638 | £26.15 |
141 | £0.45957 | £64.80 |
282 | £0.41099 | £115.90 |
517 | £0.37505 | £193.90 |
1,034 | £0.34020 | £351.77 |
2,538 | £0.30335 | £769.90 |
5,029 | £0.28045 | £1,410.38 |
Unit Price without VAT: | £1.22000 |
---|---|
Unit Price with VAT: | £1.46400 |