28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H643FNR2

Digi-Key Part Number
MC10H643FNR2OS-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MC10H643FNR2
Supplier
Description
IC CLK BUFFER 1:8 80MHZ 28PLCC
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 28-LCC (J-Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/No
Input
ECL, TTL
Output
TTL
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V, -4.68V ~ -5.72V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MC10H643FNR2-ONTR-ND
2156-MC10H643FNR2
MC10H643FNR2OS
ONSONSMC10H643FNR2
Standard Package500