16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H103MEL

Digi-Key Part Number
MC10H103MEL-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MC10H103MEL
Supplier
Description
IC GATE OR 4CH 2-INP 16SOEIAJ
Detailed Description
OR Gate IC 4 Channel 1 of 4 OR/NOR Output 16-SOEIAJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
OR Gate
Number of Circuits
4
Number of Inputs
2
Features
1 of 4 OR/NOR Output
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Logic Level - Low
-1.48V
Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
1.3ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOEIAJ
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
ONSONSMC10H103MEL
2156-MC10H103MEL-ONTR
Standard Package2,000