D²Pak,TO-263_418B−04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2515LT4H

Digi-Key Part Number
MBRB2515LT4H-ND
Manufacturer
onsemi
Manufacturer Product Number
MBRB2515LT4H
Supplier
Description
DIODE SCHOTTKY
Detailed Description
Diode Schottky 15 V 25A Surface Mount D²PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D²PAK
Operating Temperature - Junction
100°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1