DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317MBDTRK

Digi-Key Part Number
LM317MBDTRK-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
LM317MBDTRK
Supplier
Description
IC REG LINEAR POS ADJ 500MA DPAK
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Voltage Dropout (Max)
-
Current - Output
500mA
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM217MDT-TRSTMicroelectronics3,845497-6452-1-ND£0.98000search-similar