16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB22MTCX

Digi-Key Part Number
FSUSB22MTCXFSTR-ND - Tape & Reel (TR)
FSUSB22MTCXFSCT-ND - Cut Tape (CT)
FSUSB22MTCXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB22MTCX
Description
IC USB SWITCH QUAD 2X1 16TSSOP
Detailed Description
USB Switch IC 4 Channel 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
750MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
683 In Stock

Can ship immediately
Last Time Buy Date: 31/12/2022
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.08000£1.08
10£0.96400£9.64
25£0.91520£22.88
100£0.75170£75.17
250£0.70260£175.65
500£0.62090£310.45
1,000£0.49019£490.19
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.45751£1,143.77
5,000£0.44703£2,235.15
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600
Additional Resources
AttributeDescription
Other Names
FSUSB22MTCXFSCT
FSUSB22MTCXFSDKR
FSUSB22MTCX-ND
FSUSB22MTCXFSTR
Standard Package2,500
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS3L110PWRTexas Instruments66,938296-19015-1-ND£1.38000Similar
TS3V330PWRTexas Instruments0296-18212-1-ND£0.31909Similar
TS5V330PWTexas Instruments717TS5V330PW-ND£1.28000Similar
TS5V330CPWRTexas Instruments0296-27548-1-ND£0.16383Similar
TS3V340PWRTexas Instruments1,654296-17818-1-ND£0.46973Similar