AR0330CM1C21SHKA0-CP | |
---|---|
DigiKey Part Number | 5556-AR0330CM1C21SHKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0330CM1C21SHKA0-CP |
Description | IMAGE SENSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2304H x 1296V 2.2µm x 2.2µm 64-CSP (6.28x6.65) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1296V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 64-WFBGA, CSPBGA | |
Supplier Device Package | 64-CSP (6.28x6.65) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 1 | £12.52000 | £12.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £12.52000 | £12.52 |
5 | £10.63400 | £53.17 |
10 | £9.90900 | £99.09 |
25 | £9.02400 | £225.60 |
40 | £8.60075 | £344.03 |
80 | £8.15513 | £652.41 |
Unit Price without VAT: | £12.52000 |
---|---|
Unit Price with VAT: | £15.02400 |