
AR0221SR2C00SUEAH3-GEVB | |
|---|---|
DigiKey Part Number | AR0221SR2C00SUEAH3-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AR0221SR2C00SUEAH3-GEVB |
Description | 2MP 1/2 CIS 0 DEG CRA IBG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AR0221SR - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 2.1 Megapixel | |
Interface | Serial | |
Sensitivity | 60fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0221SR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £264.34000 | £264.34 |
| 5 | £248.59200 | £1,242.96 |
| 10 | £242.71700 | £2,427.17 |
| 25 | £235.68160 | £5,892.04 |
| Unit Price without VAT: | £264.34000 |
|---|---|
| Unit Price with VAT: | £317.20800 |

