cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKH090550

Digi-Key Part Number
OSTKH090550-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTKH090550
Supplier
Description
TERM BLK 9POS TOP ENT 6.35MM PCB
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
9
Pitch
0.250" (6.35mm)
Mating Orientation
Vertical with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1