cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHT211080

Digi-Key Part Number
OSTHT211080-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTHT211080
Supplier
Description
TERM BLOCK 21POS 10MM PCB
Detailed Description
21 Position Wire to Board Terminal Block Angled 0.394" (10.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
On Shore Technology Inc.
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
21
Pitch
0.394" (10.00mm)
Mating Orientation
Angled
Current
16 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side), Lever Actuated
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
1 (Unlimited)
EAR99
8536.69.4040
1