cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHM098081

Digi-Key Part Number
OSTHM098081-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTHM098081
Supplier
Description
TERM BLK 9POS TOP ENTRY 10MM PCB
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Press Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
9
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
250 V
Wire Gauge
12-28 AWG
Mounting Type
Press Fit
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1